
NOJD107M010RWJ | |
|---|---|
DigiKey Part Number | 478-8865-2-ND - Tape & Reel (TR) 478-8865-1-ND - Cut Tape (CT) 478-8865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD107M010RWJ |
Description | CAP NIOB OXID 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 10 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 12% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 100 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2917 (7343 Metric) |
Voltage - Rated 10 V | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.41100 | ¥84.11 |
| 50 | ¥6.69540 | ¥334.77 |
| 100 | ¥6.16530 | ¥616.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.92992 | ¥2,964.96 |
| 1,000 | ¥5.62856 | ¥5,628.56 |
| 1,500 | ¥5.47755 | ¥8,216.33 |
| 2,500 | ¥5.31030 | ¥13,275.75 |
| 3,500 | ¥5.21248 | ¥18,243.68 |
| 5,000 | ¥5.11838 | ¥25,591.90 |












