Niobium Oxide Capacitor Kit 4.7µF ~ 1000µF 2.5 ~ 10V Surface Mount 150 Pieces (30 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXICAPNOJ001D

DigiKey Part Number
478-3445-ND
Manufacturer
Manufacturer Product Number
OXICAPNOJ001D
Description
CAP KIT NIOB OX 4.7-1000UF 150PC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Niobium Oxide Capacitor Kit 4.7µF ~ 1000µF 2.5 ~ 10V Surface Mount 150 Pieces (30 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
KYOCERA AVX
Voltage - Rated
2.5 ~ 10V
Series
Tolerance
±20%
Packaging
Bulk
Applications
Automotive
Part Status
Active
Quantity
150 Pieces (30 Values - 5 Each)
Kit Type
Niobium Oxide
Packages Included
0805 ~ 2924 (2012 ~ 7361 Metric)
Capacitance Range
4.7µF ~ 1000µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.30000¥330.30
10¥286.91900¥2,869.19
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
NOJA106M006RWJCAP NIOB OXID 10UF 20% 6.3V 12061
NOJA226M006RWJCAP NIOB OXID 22UF 20% 6.3V 12061
NOJA106M006RWJCAP NIOB OXID 10UF 20% 6.3V 12061
NOJC227M006RWJCAP NIOB OXI 220UF 20% 6.3V 23121
NOJB476M006RWJCAP NIOB OXID 47UF 20% 6.3V 12101
Show More