SI7212-B-00-IVR | |
---|---|
DigiKey Part Number | 336-4131-2-ND - Tape & Reel (TR) 336-4131-1-ND - Cut Tape (CT) 336-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7212-B-00-IVR |
Description | SENSOR HALL EFFECT PWM SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 560µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 300Hz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥11.44500 | ¥114.45 |
25 | ¥9.15560 | ¥228.89 |
100 | ¥8.39130 | ¥839.13 |
500 | ¥7.05656 | ¥3,528.28 |
1,000 | ¥6.29361 | ¥6,293.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.10289 | ¥18,308.67 |
6,000 | ¥5.72146 | ¥34,328.76 |
9,000 | ¥5.43539 | ¥48,918.51 |
15,000 | ¥5.24468 | ¥78,670.20 |