NXP USA Inc. Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,313 In Stock | 1 : ¥27.50000 Cut Tape (CT) 2,500 : ¥13.79653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 16MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
14,861 In Stock | 1 : ¥30.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 32KB (32K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
16,460 In Stock | 1 : ¥38.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART | DMA, I2S, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 11x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
4,900 In Stock | 1 : ¥40.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
4,160 In Stock | 1 : ¥40.31000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
9,799 In Stock | 1 : ¥41.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 128KB (128K x 8) | FLASH | 4K x 8 | 12K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
6,170 In Stock | 1 : ¥41.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 40MHz | I2C, SPI, UART/USART | LVD, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | 256 x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
5,368 In Stock | 1 : ¥42.44000 Tube | Tube | Active | Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
5,144 In Stock | 1 : ¥42.44000 Cut Tape (CT) 5,000 : ¥20.50317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
1,971 In Stock | 1 : ¥42.61000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
26,207 In Stock | 1 : ¥44.66000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
393 In Stock | 1 : ¥45.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
39,200 In Stock | 1 : ¥46.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | I2C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
7,385 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | I2C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,900 In Stock | 1 : ¥53.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
2,110 In Stock | 1 : ¥54.43000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 50MHz | I2C, LINbus, SCI, SPI | LVD, PWM, WDT | 26 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
813 In Stock | 1 : ¥57.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 12x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
33,149 In Stock | 1 : ¥58.37000 Cut Tape (CT) 5,000 : ¥28.20820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
486 In Stock | 1 : ¥58.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | - | 24K x 8 | 1.71V ~ 3.6V | A/D 22x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,340 In Stock | 1 : ¥60.09000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 23 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
7,213 In Stock | 1 : ¥61.32000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 50MHz | I2C, LINbus, SCI, SPI | LVD, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
480 In Stock | 1 : ¥61.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 45MHz | I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,100 In Stock | 1 : ¥62.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 18x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-UFQFN Exposed Pad | |||
748 In Stock | 1 : ¥63.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | 2K x 8 | 17K x 8 | 2.7V ~ 5.5V | A/D 13x12b SAR; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,710 In Stock | 1 : ¥64.12000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP |