LPC11C14FBD48/30EL | ||
---|---|---|
DigiKey Part Number | 568-LPC11C14FBD48/30EL-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC11C14FBD48/30EL | |
Description | IC MCU 32BIT 32KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 LPC11Cxx Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥35.74300 | ¥357.43 |
80 | ¥29.28888 | ¥2,343.11 |
500 | ¥28.67312 | ¥14,336.56 |
1,000 | ¥24.18211 | ¥24,182.11 |
2,500 | ¥22.97307 | ¥57,432.68 |