MKL16Z128VFT4 | ||
---|---|---|
DigiKey Part Number | MKL16Z128VFT4-ND | |
Manufacturer | ||
Manufacturer Product Number | MKL16Z128VFT4 | |
Description | IC MCU 32BIT 128KB FLASH 48QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MKL16Z128VFT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, TSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥42.04000 | ¥420.40 |
80 | ¥34.44338 | ¥2,755.47 |
520 | ¥33.71910 | ¥17,533.93 |
1,040 | ¥28.43781 | ¥29,575.32 |
2,600 | ¥27.01605 | ¥70,241.73 |