FRDMKL25-A8471 | ||
---|---|---|
DigiKey Part Number | FRDMKL25-A8471-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDMKL25-A8471 | |
Description | FXLS8471Q BOARD WITH FRDM-KL25Z | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | FXLS8471Q, KL1x, KL2x, mbed-Enabled Development - Accelerometer, 3 Axis Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 4096 count/g, 2048 count/g, 1024 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | FXLS8471Q, KL1x, KL2x, mbed-Enabled Development | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.23000 | ¥680.23 |