MKL13Z64VLK4 | ||
---|---|---|
DigiKey Part Number | 568-14468-ND | |
Manufacturer | ||
Manufacturer Product Number | MKL13Z64VLK4 | |
Description | IC MCU 32BIT 64KB FLASH 80FQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Kinetis KL13 Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 80-FQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | MKL13Z64VLK4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | FlexIO, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥42.33600 | ¥423.36 |
96 | ¥34.68792 | ¥3,330.04 |
480 | ¥33.95815 | ¥16,299.91 |
960 | ¥28.63942 | ¥27,493.84 |
2,400 | ¥27.20752 | ¥65,298.05 |