MKL16Z64VFM4 | ||
---|---|---|
DigiKey Part Number | MKL16Z64VFM4-ND | |
Manufacturer | ||
Manufacturer Product Number | MKL16Z64VFM4 | |
Description | IC MCU 32BIT 64KB FLASH 32QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MKL16Z64VFM4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, TSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥31.45000 | ¥314.50 |
80 | ¥25.77013 | ¥2,061.61 |
490 | ¥25.22884 | ¥12,362.13 |
980 | ¥21.27729 | ¥20,851.74 |
2,450 | ¥20.21352 | ¥49,523.12 |