Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3255DDVR

DigiKey Part Number
296-45054-2-ND - Tape & Reel (TR)
296-45054-1-ND - Cut Tape (CT)
296-45054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3255DDVR
Description
IC AMP CLSS D STER 315W 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3255DDVR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
18V ~ 53.5V
Manufacturer
Texas Instruments
Features
Depop, Short-Circuit Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
44-HTSSOP
Type
Class D
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.57000¥55.57
10¥42.72300¥427.23
25¥39.51400¥987.85
100¥35.98520¥3,598.52
250¥34.79616¥8,699.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥31.76853¥63,537.06
Manufacturers Standard Package