ADAU1467WBCPZ300 | ||
---|---|---|
DigiKey Part Number | 505-ADAU1467WBCPZ300-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAU1467WBCPZ300 | |
Description | 32BIT SIGMADSP AUDIO 24K/80K | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1467WBCPZ300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (96kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.50000 | ¥165.50 |
10 | ¥152.60400 | ¥1,526.04 |
25 | ¥145.74560 | ¥3,643.64 |
80 | ¥130.31513 | ¥10,425.21 |
230 | ¥124.31343 | ¥28,592.09 |
440 | ¥118.31218 | ¥52,057.36 |