
TPA3255TDDVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPA3255TDDVRQ1TR-ND - Tape & Reel (TR) 296-TPA3255TDDVRQ1CT-ND - Cut Tape (CT) 296-TPA3255TDDVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3255TDDVRQ1 |
Description | IC AUDIO CLASS D AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3255TDDVRQ1 Models |
Category | Voltage - Supply 18V ~ 53.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Operating Temperature -40°C ~ 105°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 44-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Max Output Power x Channels @ Load 600W x 1 @ 2Ohm; 315W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.43000 | ¥129.43 |
| 10 | ¥102.37400 | ¥1,023.74 |
| 25 | ¥95.61440 | ¥2,390.36 |
| 100 | ¥88.18790 | ¥8,818.79 |
| 250 | ¥84.64740 | ¥21,161.85 |
| 500 | ¥82.51372 | ¥41,256.86 |
| 1,000 | ¥80.75734 | ¥80,757.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥88.97226 | ¥177,944.52 |



