
AK4452VN | |
|---|---|
DigiKey Part Number | 974-1079-2-ND - Tape & Reel (TR) 974-1079-1-ND - Cut Tape (CT) 974-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4452VN |
Description | IC DAC/AUDIO 32BIT 768K 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 768k DSD, I2S 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4452VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.30000 | ¥36.30 |
| 10 | ¥27.51200 | ¥275.12 |
| 25 | ¥25.32440 | ¥633.11 |
| 100 | ¥22.91550 | ¥2,291.55 |
| 250 | ¥21.76720 | ¥5,441.80 |
| 500 | ¥21.07470 | ¥10,537.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.50486 | ¥20,504.86 |
| 2,000 | ¥20.03590 | ¥40,071.80 |
| 3,000 | ¥19.80113 | ¥59,403.39 |










