48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5552VN

DigiKey Part Number
974-1125-2-ND - Tape & Reel (TR)
974-1125-1-ND - Cut Tape (CT)
974-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5552VN
Description
IC ADC/AUDIO 32BIT 768K 48QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK5552VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.58000¥43.58
10¥33.26000¥332.60
25¥30.67960¥766.99
100¥27.84410¥2,784.41
250¥26.49300¥6,623.25
500¥25.67832¥12,839.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.00791¥25,007.91
2,000¥24.45613¥48,912.26
3,000¥24.17997¥72,539.91
Manufacturers Standard Package