
AK4493SEQ | |
|---|---|
DigiKey Part Number | 974-AK4493SEQTR-ND - Tape & Reel (TR) 974-AK4493SEQCT-ND - Cut Tape (CT) 974-AK4493SEQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4493SEQ |
Description | IC DAC/AUDIO 32BIT 768K 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio 32 b 768k DSD, PCM 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V, 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.85000 | ¥73.85 |
| 10 | ¥57.37300 | ¥573.73 |
| 25 | ¥53.25880 | ¥1,331.47 |
| 100 | ¥48.74100 | ¥4,874.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.58712 | ¥11,646.78 |
| 500 | ¥45.28866 | ¥22,644.33 |
| 750 | ¥44.63841 | ¥33,478.81 |
| 1,250 | ¥43.91829 | ¥54,897.86 |
| 1,750 | ¥43.49710 | ¥76,119.93 |









