Similar
Similar
Similar

AK4432VT | |
|---|---|
DigiKey Part Number | 974-1078-2-ND - Tape & Reel (TR) 974-1078-1-ND - Cut Tape (CT) 974-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4432VT |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4432VT Models |
Category | Data Interface I2S |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 32 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4350-CZZ | Cirrus Logic Inc. | 891 | 598-1185-5-ND | ¥63.18000 | Similar |
| CS4350-CZZR | Cirrus Logic Inc. | 1,818 | 598-2334-1-ND | ¥63.18000 | Similar |
| CS4350-DZZ | Cirrus Logic Inc. | 0 | 598-1184-5-ND | ¥42.70656 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.01500 | ¥110.15 |
| 25 | ¥10.01960 | ¥250.49 |
| 100 | ¥8.92390 | ¥892.39 |
| 250 | ¥8.40108 | ¥2,100.27 |
| 500 | ¥8.08566 | ¥4,042.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.82607 | ¥7,826.07 |
| 2,000 | ¥7.61239 | ¥15,224.78 |
| 3,000 | ¥7.50540 | ¥22,516.20 |
| 5,000 | ¥7.38687 | ¥36,934.35 |
| 7,000 | ¥7.31759 | ¥51,223.13 |
| 10,000 | ¥7.25096 | ¥72,509.60 |






