
PCM1753DBQR | |
|---|---|
DigiKey Part Number | 296-26301-2-ND - Tape & Reel (TR) 296-26301-1-ND - Cut Tape (CT) 296-26301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1753DBQR |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1753DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥12.69400 | ¥126.94 |
| 25 | ¥11.56720 | ¥289.18 |
| 100 | ¥10.33270 | ¥1,033.27 |
| 250 | ¥9.74372 | ¥2,435.93 |
| 500 | ¥9.38880 | ¥4,694.40 |
| 1,000 | ¥9.09657 | ¥9,096.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.92834 | ¥15,856.68 |



