PCM1789PWR | ||
---|---|---|
DigiKey Part Number | 296-41374-2-ND - Tape & Reel (TR) 296-41374-1-ND - Cut Tape (CT) 296-41374-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCM1789PWR | |
Description | IC DAC/AUDIO 24BIT 192K 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCM1789PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37300 | ¥343.73 |
25 | ¥32.49920 | ¥812.48 |
100 | ¥28.16540 | ¥2,816.54 |
250 | ¥26.72076 | ¥6,680.19 |
500 | ¥23.97654 | ¥11,988.27 |
1,000 | ¥20.22118 | ¥20,221.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.13038 | ¥24,260.76 |
6,000 | ¥11.67435 | ¥70,046.10 |