PCM5121PWR | ||
---|---|---|
DigiKey Part Number | 296-40482-2-ND - Tape & Reel (TR) 296-40482-1-ND - Cut Tape (CT) 296-40482-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCM5121PWR | |
Description | IC DAC 16/24/32BIT 384K 28TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCM5121PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.59900 | ¥215.99 |
25 | ¥20.37560 | ¥509.39 |
100 | ¥17.36030 | ¥1,736.03 |
250 | ¥16.30112 | ¥4,075.28 |
500 | ¥14.26342 | ¥7,131.71 |
1,000 | ¥11.81818 | ¥11,818.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.00315 | ¥22,006.30 |
6,000 | ¥10.59563 | ¥63,573.78 |