OJ5136 | ||
---|---|---|
DigiKey Part Number | 2330-OJ5136-ND | |
Manufacturer | ||
Manufacturer Product Number | OJ5136 | |
Description | PHOTOELECTRIC RETRO-REFLECTIVE S | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective Optical Sensor 26.25' (8m) PNP - Dark-ON/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 26.25' (8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,846.11000 | ¥2,846.11 |