AK5534VN | ||
---|---|---|
DigiKey Part Number | 974-1122-2-ND - Tape & Reel (TR) 974-1122-1-ND - Cut Tape (CT) 974-1122-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK5534VN | |
Description | IC ADC/AUDIO 32BIT 768K 48QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AK5534VN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |
10 | ¥46.96600 | ¥469.66 |
25 | ¥44.39960 | ¥1,109.99 |
100 | ¥38.48050 | ¥3,848.05 |
250 | ¥36.50728 | ¥9,126.82 |
500 | ¥32.75776 | ¥16,378.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.62708 | ¥27,627.08 |
2,000 | ¥26.24574 | ¥52,491.48 |