AK4456VN | ||
---|---|---|
DigiKey Part Number | 974-1081-2-ND - Tape & Reel (TR) 974-1081-1-ND - Cut Tape (CT) 974-1081-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK4456VN | |
Description | IC DAC/AUDIO 32BIT 768K 48QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | DAC, Audio 32 b 768k DSD, I2S 48-QFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AK4456VN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.73200 | ¥497.32 |
25 | ¥47.42360 | ¥1,185.59 |
100 | ¥41.17730 | ¥4,117.73 |
250 | ¥39.32640 | ¥9,831.60 |
500 | ¥35.85630 | ¥17,928.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.22967 | ¥31,229.67 |
2,000 | ¥30.07306 | ¥60,146.12 |