AK5578EN | ||
---|---|---|
DigiKey Part Number | 974-1119-2-ND - Tape & Reel (TR) 974-1119-1-ND - Cut Tape (CT) 974-1119-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK5578EN | |
Description | IC ADC/AUDIO 32BIT 768K 64QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ADC, Audio 32 b 768k DSD, I2S 64-QFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AK5578EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.61000 | ¥119.61 |
10 | ¥109.90700 | ¥1,099.07 |
25 | ¥105.34880 | ¥2,633.72 |
100 | ¥100.25670 | ¥10,025.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥100.25665 | ¥100,256.65 |