Electronic Fuse Regulator 6A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 6A 20-HTSSOP
20-HTSSOP

TPS16630PWPR

DigiKey Part Number
296-TPS16630PWPRTR-ND - Tape & Reel (TR)
296-TPS16630PWPRCT-ND - Cut Tape (CT)
296-TPS16630PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16630PWPR
Description
IC ELECTRONIC FUSE 2% 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS16630PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Function
Electronic Fuse
Supplier Device Package
20-HTSSOP
Accuracy
±2%
Base Product Number
Voltage - Input
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,491
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥27.42200¥274.22
25¥25.22600¥630.65
100¥22.81290¥2,281.29
250¥21.66344¥5,415.86
500¥21.61084¥10,805.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥21.56006¥43,120.12
4,000¥21.14201¥84,568.04
Manufacturers Standard Package