Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,460 In Stock | 1 : ¥38.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART | DMA, I2S, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 11x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
4,160 In Stock | 1 : ¥40.31000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
4,896 In Stock | 1 : ¥53.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
1,100 In Stock | 1 : ¥62.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 18x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-UFQFN Exposed Pad | |||
7,837 In Stock | 1 : ¥48.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART, USB | DMA, I2S, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 8x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
3,494 In Stock | 1 : ¥50.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,420 In Stock | 1 : ¥66.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 23 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 16x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
1,371 In Stock | 1 : ¥68.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 9x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
850 In Stock | 1 : ¥68.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
800 In Stock | 1 : ¥73.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 16x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,710 In Stock | 1 : ¥48.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 23 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,497 In Stock | 1 : ¥51.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
800 In Stock | 1 : ¥52.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART, USB | DMA, I2S, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 17x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
6,239 In Stock | 1 : ¥56.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
2,450 In Stock | 1 : ¥57.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 9x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
949 In Stock | 1 : ¥58.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
777 In Stock | 1 : ¥58.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
467 In Stock | 1 : ¥58.53000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART, USB | DMA, I2S, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 14x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 36-XFBGA (3.5x3.5) | 36-XFBGA | |||
9,721 In Stock | 1 : ¥59.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
1,280 In Stock | 1 : ¥65.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-MAPBGA (5x5) | 64-LFBGA | |||
778 In Stock | 1 : ¥67.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 13x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
625 In Stock | 1 : ¥68.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 14x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
780 In Stock | 1 : ¥69.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 36 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 16x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-UFQFN Exposed Pad | |||
3,199 In Stock | 1 : ¥72.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 16x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-MAPBGA (5x5) | 64-LFBGA | |||
860 In Stock | 1 : ¥77.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 36 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 13x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad |