

LMZ31530RLGT | |
|---|---|
DigiKey Part Number | 296-37222-2-ND - Tape & Reel (TR) 296-37222-1-ND - Cut Tape (CT) 296-37222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31530RLGT |
Description | DC DC CONVERTER 0.6-3.6V 108W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 30A 3V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31530RLGT Models |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 72-BQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) |
Voltage - Input (Max) 14.5V | Supplier Device Package 72-BQFN (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.47000 | ¥232.47 |
| 5 | ¥223.86800 | ¥1,119.34 |
| 10 | ¥220.23800 | ¥2,202.38 |
| 25 | ¥215.51960 | ¥5,387.99 |
| 50 | ¥212.01460 | ¥10,600.73 |
| 100 | ¥208.56100 | ¥20,856.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥204.07704 | ¥51,019.26 |










