- Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51116PWP

DigiKey Part Number
296-17243-ND
Manufacturer
Manufacturer Product Number
TPS51116PWP
Description
IC REG CTRLR DDR 1OUT 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS51116PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Applications
Controller, DDR
Supplier Device Package
20-HTSSOP
Voltage - Input
3V ~ 28V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,833
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
10¥22.32800¥223.28
70¥18.91757¥1,324.23
140¥18.08771¥2,532.28
280¥17.40429¥4,873.20
560¥16.84148¥9,431.23
1,050¥16.41789¥17,238.78
2,520¥15.93958¥40,167.74
5,040¥15.63617¥78,806.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.