
CB3LV-3I-125M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-125M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-125M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-125M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-125M000000 |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥27.32400 | ¥273.24 |
| 25 | ¥25.83880 | ¥645.97 |
| 50 | ¥24.77020 | ¥1,238.51 |
| 100 | ¥23.74650 | ¥2,374.65 |
| 250 | ¥22.45832 | ¥5,614.58 |
| 500 | ¥21.73768 | ¥10,868.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.64323 | ¥20,643.23 |
| 2,000 | ¥19.79275 | ¥39,585.50 |
| 3,000 | ¥19.31212 | ¥57,936.36 |










