
TPS51116EVM-001 | |
|---|---|
DigiKey Part Number | 296-18959-ND |
Manufacturer | |
Manufacturer Product Number | TPS51116EVM-001 |
Description | EVAL BOARD FOR TPS51116 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS51116 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 28V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS51116 |
Voltage - Output 1.5V, 1.8V or 2.5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



