
TPS51116RGER | |
|---|---|
DigiKey Part Number | 296-26973-2-ND - Tape & Reel (TR) 296-26973-1-ND - Cut Tape (CT) 296-26973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116RGER |
Description | IC REG CTRLR DDR 1OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116RGER Models |
Category | Voltage - Output 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 3V ~ 28V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.43000 | ¥25.43 |
| 10 | ¥18.96200 | ¥189.62 |
| 25 | ¥17.34720 | ¥433.68 |
| 100 | ¥15.57260 | ¥1,557.26 |
| 250 | ¥14.72708 | ¥3,681.77 |
| 500 | ¥14.42376 | ¥7,211.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.27871 | ¥39,836.13 |
| 6,000 | ¥13.02502 | ¥78,150.12 |











