


LMZ30606RKGT | |
|---|---|
DigiKey Part Number | 296-37031-2-ND - Tape & Reel (TR) 296-37031-1-ND - Cut Tape (CT) 296-37031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30606RKGT |
Description | DC DC CONVERTER 0.8-3.6V 22W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30606RKGT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 96% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 39-BQFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 39-B1QFN (11x9) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.47000 | ¥69.47 |
| 5 | ¥66.85400 | ¥334.27 |
| 10 | ¥65.78000 | ¥657.80 |
| 25 | ¥64.37360 | ¥1,609.34 |
| 50 | ¥63.32840 | ¥3,166.42 |
| 100 | ¥62.29870 | ¥6,229.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥60.96212 | ¥15,240.53 |
| 500 | ¥59.96856 | ¥29,984.28 |
| 750 | ¥59.39412 | ¥44,545.59 |
| 1,250 | ¥58.67814 | ¥73,347.68 |











