MK70FX512VMJ15 | ||
---|---|---|
DigiKey Part Number | MK70FX512VMJ15-ND | |
Manufacturer | ||
Manufacturer Product Number | MK70FX512VMJ15 | |
Description | IC MCU 32B 512KB FLSH 256MAPPBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 Kinetis K70 Microcontroller IC 32-Bit Single-Core 150MHz 512KB (512K x 8) FLASH 256-MAPPBGA (17x17) | |
Datasheet | Datasheet | |
EDA/CAD Models | MK70FX512VMJ15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 71x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.05000 | ¥223.05 |
10 | ¥178.87300 | ¥1,788.73 |
90 | ¥152.74856 | ¥13,747.37 |
450 | ¥150.73840 | ¥67,832.28 |