MCF52259CAG80 | ||
---|---|---|
DigiKey Part Number | MCF52259CAG80-ND | |
Manufacturer | ||
Manufacturer Product Number | MCF52259CAG80 | |
Description | IC MCU 32BIT 512KB FLASH 144LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Coldfire V2 MCF5225x Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCF52259CAG80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.32000 | ¥227.32 |
10 | ¥182.33000 | ¥1,823.30 |
80 | ¥155.69750 | ¥12,455.80 |