MCF5329CVM240 | ||
---|---|---|
DigiKey Part Number | MCF5329CVM240-ND | |
Manufacturer | ||
Manufacturer Product Number | MCF5329CVM240 | |
Description | IC MCU 32BIT ROMLESS 256MAPBGA | |
Customer Reference | ||
Detailed Description | Coldfire V3 MCF532x Microcontroller IC 32-Bit Single-Core 240MHz ROMless 256-MAPBGA (17x17) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCF5329CVM240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V3 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART, USB, USB OTG | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 94 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.53000 | ¥301.53 |
10 | ¥241.83100 | ¥2,418.31 |
80 | ¥206.50613 | ¥16,520.49 |