HV2733FG-G | ||
---|---|---|
DigiKey Part Number | HV2733FG-G-ND | |
Manufacturer | ||
Manufacturer Product Number | HV2733FG-G | |
Description | IC SWITCH SPST 38 OHM 48LQFP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | HV2733FG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.83000 | ¥314.83 |
25 | ¥262.53840 | ¥6,563.46 |
100 | ¥238.64650 | ¥23,864.65 |