MP4816GFP | |
---|---|
DigiKey Part Number | 1589-MP4816GFP-ND |
Manufacturer | |
Manufacturer Product Number | MP4816GFP |
Description | 16-CHANNEL HIGH VOLTAGE ANALOG S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V, 9V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.72000 | ¥145.72 |
10 | ¥133.94400 | ¥1,339.44 |
25 | ¥128.38760 | ¥3,209.69 |
80 | ¥113.12075 | ¥9,049.66 |