Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,861 In Stock | 1 : ¥30.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 32KB (32K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
958 In Stock | 1 : ¥61.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 256KB (256K x 8) | FLASH | 4K x 8 | 36K x 8 | 2.4V ~ 3.6V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
160 In Stock | 1 : ¥46.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 54 | 32KB (32K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
320 In Stock | 1 : ¥57.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | 4K x 8 | 20K x 8 | 2.4V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
158 In Stock | 1 : ¥34.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 16KB (16K x 8) | FLASH | 1K x 8 | 6K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
165 In Stock | 1 : ¥38.42000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 24KB (24K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
210 In Stock | 1 : ¥41.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
1,120 In Stock | 1 : ¥62.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 128KB (128K x 8) | FLASH | 4K x 8 | 20K x 8 | 2.4V ~ 3.6V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 260 : ¥19.61369 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥37.79684 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | 4K x 8 | 12K x 8 | 2.4V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥42.58854 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | 4K x 8 | 36K x 8 | 2.4V ~ 3.6V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥45.59111 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 128KB (128K x 8) | FLASH | 4K x 8 | 20K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥48.46611 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | 4K x 8 | 36K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 128KB (128K x 8) | FLASH | 4K x 8 | 20K x 8 | 2.4V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | 4K x 8 | 36K x 8 | 2.4V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 256KB (256K x 8) | FLASH | 4K x 8 | 36K x 8 | 2.4V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |