Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,900 In Stock | 1 : ¥40.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
477 In Stock | 1 : ¥36.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
4,900 In Stock | 1 : ¥41.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,325 In Stock | 1 : ¥42.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
2,007 In Stock | 1 : ¥42.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,440 In Stock | 1 : ¥34.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,130 In Stock | 1 : ¥35.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,080 In Stock | 1 : ¥38.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,450 In Stock | 1 : ¥39.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,050 In Stock | 1 : ¥45.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 41 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥18.27196 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
4,000 In Stock | 2,000 : ¥23.91913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 41 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥36.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥37.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥39.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥43.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 41 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
10 In Stock | 1 : ¥47.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 41 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 5,000 : ¥16.84412 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,450 : ¥17.30939 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥17.88768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock Check Lead Time | 5,000 : ¥19.45356 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : ¥20.39578 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,450 : ¥20.40629 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : ¥20.76559 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥20.99980 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 28 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |