Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
870 In Stock | 1 : ¥57.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 12x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
575 In Stock | 1 : ¥51.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 12x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,646 In Stock | 1 : ¥59.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
450 In Stock | 1 : ¥62.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 71 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP | |||
420 In Stock | 1 : ¥59.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFP (14x14) | 64-QFP | |||
800 In Stock | 1 : ¥53.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
420 In Stock | 1 : ¥53.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFP (14x14) | 64-QFP | |||
0 In Stock Check Lead Time | 1 : ¥57.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 71 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP |