MC9S08QG8CDTER | ||
---|---|---|
DigiKey Part Number | MC9S08QG8CDTERTR-ND - Tape & Reel (TR) MC9S08QG8CDTERCT-ND - Cut Tape (CT) MC9S08QG8CDTERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC9S08QG8CDTER | |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥33.14900 | ¥331.49 |
100 | ¥27.16140 | ¥2,716.14 |
500 | ¥26.59008 | ¥13,295.04 |
1,000 | ¥22.42539 | ¥22,425.39 |
2,500 | ¥21.30414 | ¥53,260.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.50317 | ¥102,515.85 |