


L78M24CDT-TR | |
|---|---|
DigiKey Part Number | 497-1213-2-ND - Tape & Reel (TR) 497-1213-1-ND - Cut Tape (CT) 497-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M24CDT-TR |
Description | IC REG LINEAR 24V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M24CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.54800 | ¥35.48 |
| 25 | ¥3.17560 | ¥79.39 |
| 100 | ¥2.76710 | ¥276.71 |
| 250 | ¥2.57328 | ¥643.32 |
| 500 | ¥2.45618 | ¥1,228.09 |
| 1,000 | ¥2.35993 | ¥2,359.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.25824 | ¥5,645.60 |
| 5,000 | ¥2.19696 | ¥10,984.80 |
| 7,500 | ¥2.16627 | ¥16,247.02 |
| 12,500 | ¥2.13226 | ¥26,653.25 |
| 17,500 | ¥2.11238 | ¥36,966.65 |
| 25,000 | ¥2.09327 | ¥52,331.75 |


