Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥231.76000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | |||
220 In Stock | 1 : ¥231.76000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 1.5A | 10W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | |||
813 In Stock | 1 : ¥321.42000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 3.83A | 92W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
525 In Stock | 1 : ¥373.55000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
507 In Stock | 1 : ¥374.21000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 5V | - | - | - | - | - | 6A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) | CE, cULus, cURus | |||
169 In Stock | 1 : ¥410.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
457 In Stock | 1 : ¥582.98000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) | CE, cULus, cURus | |||
1,109 In Stock 134 Factory | 1 : ¥766.15000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | |||
355 In Stock | 1 : ¥842.74000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | |||
424 In Stock | 1 : ¥328.64000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CE | |||
141 In Stock 6 Factory | 1 : ¥373.55000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | |||
29 In Stock | 1 : ¥517.39000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) | CE | |||
326 In Stock 60 Factory | 1 : ¥642.09000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.8A | 100W | 3 kV | ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) | CB, CE, cULus, cURus, TUV | |||
108 In Stock 100 Factory | 1 : ¥646.69000 Bulk | Bulk | Active | AC | 1 | 85 ~ 265 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.92" L x 1.38" W x 4.88" H (125.0mm x 35.0mm x 124.0mm) | CE, cULus, cURus, EAC | |||
22 In Stock | 1 : ¥404.42000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.8A | 100W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 3.54" W x 2.19" H (91.0mm x 89.9mm x 55.6mm) | CB, CE, cULus, cURus, TUV | |||
1 In Stock | 1 : ¥450.07000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 7A | 60W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE |