


DSP60-5 | |
|---|---|
DigiKey Part Number | 285-1236-ND |
Manufacturer | |
Manufacturer Product Number | DSP60-5 |
Description | AC/DC DIN RAIL SUPPLY 5V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 7A |
Datasheet | Datasheet |
EDA/CAD Models | DSP60-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 60W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥684.23000 | ¥684.23 |
| 10 | ¥601.36700 | ¥6,013.67 |
| 25 | ¥571.26560 | ¥14,281.64 |
| 50 | ¥549.49660 | ¥27,474.83 |
| 100 | ¥528.55630 | ¥52,855.63 |














