
LS35-5 | |
|---|---|
DigiKey Part Number | 285-1897-ND |
Manufacturer | |
Manufacturer Product Number | LS35-5 |
Description | AC/DC CONVERTER 5V 35W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS35-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 7 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.29000 | ¥320.29 |
| 10 | ¥298.70300 | ¥2,987.03 |
| 25 | ¥290.53280 | ¥7,263.32 |
| 50 | ¥284.49580 | ¥14,224.79 |
| 100 | ¥278.58460 | ¥27,858.46 |
| 250 | ¥270.95756 | ¥67,739.39 |




