DRC-24V100W1AZ | ||
---|---|---|
DigiKey Part Number | 1145-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | DRC-24V100W1AZ | |
Description | AC/DC DIN RAIL SUPPLY 24V 100W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DRC-24V100W1AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 100W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.58" L x 3.54" W x 2.19" H (91.0mm x 89.9mm x 55.6mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.48000 | ¥400.48 |
20 | ¥371.86300 | ¥7,437.26 |
100 | ¥331.81460 | ¥33,181.46 |