DRC-24V10W1AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRC-24V10W1AZ
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRC-24V10W1AZ

DigiKey Part Number
1145-1042-ND
Manufacturer
Manufacturer Product Number
DRC-24V10W1AZ
Description
AC/DC DIN RAIL SUPPLY 24V 10W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 420mA
Datasheet
 Datasheet
EDA/CAD Models
DRC-24V10W1AZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
420mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-25°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,110
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.99000¥151.99
24¥127.21167¥3,053.08
48¥122.36729¥5,873.63
72¥119.61653¥8,612.39
120¥116.23958¥13,948.75
264¥111.63765¥29,472.34
Manufacturers Standard Package