PQDE6W-Q24-S5-DIN | ||
---|---|---|
DigiKey Part Number | 102-4579-ND | |
Manufacturer | ||
Manufacturer Product Number | PQDE6W-Q24-S5-DIN | |
Description | DC/DC DIN RAIL SUPPLY 5V 6W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PQDE6W-Q24-S5-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.17000 | ¥182.17 |
5 | ¥180.77000 | ¥903.85 |
24 | ¥179.36042 | ¥4,304.65 |
48 | ¥168.14958 | ¥8,071.18 |
96 | ¥154.13823 | ¥14,797.27 |
240 | ¥151.33521 | ¥36,320.45 |
456 | ¥149.09344 | ¥67,986.61 |