




DRB120-24-1 | |
|---|---|
DigiKey Part Number | 285-DRB120-24-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB120-24-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.38" W x 4.88" H (125.0mm x 35.0mm x 124.0mm) |
AC Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cULus, cURus, EAC |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS120-24-CU | Selec Controls USA Inc. | 121 | 4106-RPS120-24-CU-ND | ¥283.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥741.55000 | ¥741.55 |
| 10 | ¥691.58200 | ¥6,915.82 |
| 25 | ¥672.65120 | ¥16,816.28 |
| 50 | ¥658.67700 | ¥32,933.85 |
| 100 | ¥644.99140 | ¥64,499.14 |














