Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : ¥55.34000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
2,230 In Stock | 1 : ¥97.24000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | - | |||
311 In Stock | 1 : ¥319.01000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 8 | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.713" W x 1.122" H (140.00mm x 43.50mm x 28.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | - | |||
11 In Stock | 1 : ¥70.81000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
6 In Stock | 1 : ¥84.92000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
195 In Stock | 1 : ¥180.97000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H24B | Locking Clip (2) on Hood Top | PG29 | 4.795" L x 1.772" W x 3.091" H (121.80mm x 45.00mm x 78.50mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
399 In Stock | 1 : ¥332.02000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6 | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.713" W x 1.122" H (113.00mm x 43.50mm x 28.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | - | |||
31 In Stock | 1 : ¥432.66000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | H48B | Locking Clip (1) on Base Bottom | M40 | 5.335" L x 4.740" W x 3.921" H (135.50mm x 120.40mm x 99.60mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
180 In Stock | 1 : ¥22.23000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
643 In Stock | 1 : ¥23.04000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.984" H (42.20mm x 30.20mm x 25.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
106 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
126 In Stock | 1 : ¥65.88000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥70.13000 Bulk | Bulk | Active | Hood | Top Entry | H3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 40 : ¥72.06875 Bulk | Bulk | Active | Hood | Side Entry | H8A | Locking Clip (1) on Base Bottom | PG16 | 1.898" L x 1.142" W x 2.264" H (48.20mm x 29.00mm x 57.50mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
86 In Stock | 1 : ¥73.36000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥78.90000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥78.90000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥78.90000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
90 In Stock | 1 : ¥78.90000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
90 In Stock | 1 : ¥78.86000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
76 In Stock | 1 : ¥78.03000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm) | - | Cable to Cable | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Nickel | -40°C ~ 125°C | |||
102 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Side Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Top Entry | H10A | Locking Clip (1) on Base Bottom | PG16 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
18 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Top Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |