T1750242129-000 | ||
---|---|---|
DigiKey Part Number | A134169-ND | |
Manufacturer | ||
Manufacturer Product Number | T1750242129-000 | |
Description | T1750242129-000 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood - Coupling Connector Bottom Entry PG29 H24B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1750242129-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG29 | |
Size / Dimension | 4.795" L x 1.772" W x 3.091" H (121.80mm x 45.00mm x 78.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.26000 | ¥179.26 |
10 | ¥175.52400 | ¥1,755.24 |
100 | ¥146.57850 | ¥14,657.85 |